Cornell Dubilier ElectronicsFCP1206C333J-H2Capacitor Film
Cap Film 0.033uF 16V PPS 5%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Stacked | |
0.033uF | |
5% | |
16VDC | |
PPS | |
Stacked | |
Surface Mount | |
3.2 X 1.6 X 1.1 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.1 |
This FCP1206C333J-H2 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 3.2 mm long, 1.1 mm tall and 1.6 mm deep. Its capacitance value is 0.033uF.