Samtec FCS8-30-01-L-S-A-TR Connector Telephone and Telecom
Conn Telephone/Telecom F 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port T/R

Conn Telephone/Telecom F 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Telephone/Telecom |
Gender | SKT |
Number of Terminals | 30 |
Number of Contacts | 30 |
Number of Ports | 1 |
Number of Loaded Positions | 30 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.8 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.8/Contact |
Shell Material | Phosphor Bronze |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Style | Single |
Product Length (mm) | 32.59 |
Product Depth (mm) | 7.46 |
Product Height (mm) | 5.4 |
Mounting | Surface Mount |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Telephone/Telecom F 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port T/R
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Telephone/Telecom |
Gender | SKT |
Number of Terminals | 30 |
Number of Contacts | 30 |
Number of Ports | 1 |
Number of Loaded Positions | 30 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.8 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1.8/Contact |
Shell Material | Phosphor Bronze |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Style | Single |
Product Length (mm) | 32.59 |
Product Depth (mm) | 7.46 |
Product Height (mm) | 5.4 |
Mounting | Surface Mount |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers