OhmiteFCSL110R002GERResistor Fixed Single-Surface Mount
Res Metal Foil 2043 0.002 Ohm 2% 5W ±100ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
2m | |
2% | |
Yes | |
5 | |
Metal Foil | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy Resin | |
2043 | |
Wide Terminal | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2043 | |
N/R | |
5 | |
11 | |
0.5 | |
0.096 | |
N/R | |
Surface Mount |
EDA / CAD Models |