OhmiteFCSL110R025DERResistor Fixed Single-Surface Mount
Res Metal Foil 2043 0.025 Ohm 0.5% 5W ±50ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
25m | |
0.5% | |
Yes | |
5 | |
Metal Foil | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy Resin | |
2043 | |
Wide Terminal | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
2043 | |
N/R | |
5 | |
11 | |
0.5 | |
0.096 | |
N/R |
EDA / CAD Models |