OhmiteFCSL150R005FERResistor Fixed Single-Surface Mount
Res Metal Foil 3060 0.005 Ohm 1% 10W ±100ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
5m | |
1% | |
Yes | |
10 | |
Metal Foil | |
-55 | |
155 | |
±100 | |
100 to 155 | |
No | |
No | |
No | |
Epoxy Resin | |
3060 | |
Wide Terminal | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
3060 | |
N/R | |
7.5 | |
15 | |
0.5 | |
0.316 | |
N/R |
EDA / CAD Models |