OhmiteFCSL76R025FERResistor Fixed Single-Surface Mount
Res Metal Foil 1530 0.025 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
25m | |
1% | |
Yes | |
3 | |
Metal Foil | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy Resin | |
1530 | |
Wide Terminal | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1530 | |
N/R | |
3.8 | |
7.6 | |
0.5 | |
0.05 | |
N/R | |
Surface Mount |
EDA / CAD Models |