OhmiteFCSL90R005DERResistor Fixed Single-Surface Mount
Res Metal Foil 1835 0.005 Ohm 0.5% 4Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5m | |
0.5% | |
Yes | |
4 | |
Metal Foil | |
-55 | |
155 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy Resin | |
1835 | |
Wide Terminal | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1835 | |
N/R | |
4.5 | |
8.9 | |
0.5 | |
0.071 | |
N/R |
EDA / CAD Models |