Texas Instruments FCT162646ATPVCTG4 Bus Transceivers
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.79(Max) - 0.2(Min) mm |
Package Width | 7.59(Max) mm |
Package Length | 18.54(Max) mm |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | SSOP |
56 | |
Lead Shape | Gull-wing |
