Diodes IncorporatedFCX605TADarlington BJT

Trans Darlington NPN 120V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R

Amplify your current using Diodes Zetex's NPN FCX605TA Darlington transistor in order to yield a higher current gain. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.8@1mA@1A V. This product's maximum continuous DC collector current is 1 A, while its minimum DC current gain is 2000@50mA@5 V|5000@500mA@5V|2000@1A@5V|500@2A@5V. It has a maximum collector emitter saturation voltage of 1.5@1mA@1A|1@0.25mA@250mA V. Its maximum power dissipation is 2800 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 10 V.

Import TariffMay apply to this part

177 parts: Ships today

    Total$0.31Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      177
      Country Of origin:
      China
         
      • Price: $0.3098
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 177 parts
      • Price: $0.3098