STMicroelectronicsFDA4100LVAudio Amplifiers
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive AEC-Q100 92-Pin HI-QUAD Tray
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Speaker | |
Class-D | |
Differential | |
2-Channel Stereo|4-Channel Stereo | |
6 | |
2 | |
Single | |
135x4@4Ohm|270x2@2Ohm | |
150x2@2Ohm|85x4@4Ohm | |
-40 | |
105 | |
Tray | |
Automotive | |
Mounting | Surface Mount |
Package Height | 2.9(Max) |
Package Width | 14 |
Package Length | 20 |
PCB changed | 92 |
Supplier Package | HI-QUAD |
92 | |
Lead Shape | Gull-wing |
Never worry about sounds not being audible with this FDA4100LV class D amplifier from STMicroelectronics. It has a single input signal and a differential output signal. It has a minimum load resistance of 2 Ohm and a maximum of 4 Ohm. It has a 2-channel stereo|4-channel stereo output. This audio amplifier has a temperature range of -40 °C to 105 °C. This device uses a single power supply.
EDA / CAD Models |