STMicroelectronicsFDA802-VYTAudio Amplifiers
Audio Amp Speaker 2-CH Stereo 270W Class-D Automotive AEC-Q100 36-Pin LQFP EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 36 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |