STMicroelectronicsFDA802A-VYYAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W/150W Class-D Automotive AEC-Q100 64-Pin LQFP EP Tray
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Unknown |
Speaker | |
Class-D | |
10%@8Ohm@180W|1%@4hm@120W | |
Differential | |
1-Channel Mono|2-Channel Stereo | |
5.5 | |
9|12|15|18|24|28 | |
50 | |
2 | |
Single | |
270x2@8Ohm | |
300x1|150x2 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
64 | |
Lead Shape | Gull-wing |