STMicroelectronicsFDA803D-EHXAudio Amplifiers
Audio Amp Speaker 1-CH Mono 55W Class-D Automotive AEC-Q100 36-Pin PowerSSO EP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 0.01%@4Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 10@14.4V | |
| 3.3 | |
| 5|9|12|15 | |
| 18 | |
| 2 | |
| Single | |
| 80x1@2Ohm | |
| 55x1@2Ohm | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSSO EP |
| 36 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
