STMicroelectronicsFDA803Q-V0TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 31W Class-D Automotive AEC-Q100 48-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 10%@4Ohm@31W | |
| Differential | |
| 1-Channel Mono | |
| 3.3 | |
| 5|9|12|15 | |
| 18 | |
| Single | |
| 31x1@4Ohm | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 48 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
