STMicroelectronicsFDA901-VYTAudio Amplifiers
Audio Amp Speaker 4-CH Stereo 28W Class-D Automotive AEC-Q100 64-Pin LQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
64 |
EDA / CAD Models |