Texas InstrumentsFDC1004QDGSRQ1Data Conversion Misc
Capacitance to Digital Converter 0.4ksps 24bit 10-Pin VSSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
10 | |
Lead Shape | Gull-wing |
FDC1004QDGSRQ1 data conversion tools from Texas Instruments lets you quickly convert computer data from one format to another! Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |