Texas InstrumentsFDC2212DNTTSensor and Detector Interface
Sensor and Detector Interface 3.6V 2.1mA I2C Interface 12-Pin WSON EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | SON |
Supplier Package | WSON EP |
12 | |
Lead Shape | No Lead |
Receive accurate real time data by implementing this FDC2212DNTT specialized sensor developed by Texas Instruments. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |