Texas InstrumentsFDC2214QRGHRQ1Sensor and Detector Interface
Sensor and Detector Interface 3.6V 2.1mA I2C Interface Automotive AEC-Q100 16-Pin WQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4.1(Max) mm |
Package Length | 4.1(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |