Top Searched
Microchip TechnologyFDC37C669-MS
I/O Controller Floppy Disc Controller 0.035A 100-Pin PQFP Tray
Compliant | |
3A991 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.05(Max) |
Package Width | 14 |
Package Length | 20 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | PQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |