onsemi FDC6325L Power Switches
Power Switch Hi Side 1-OUT 1A 155mOhm 6-Pin TSOT-23 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
2.5 | |
8 | |
1 | |
0.155 | |
700 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 1.5 |
Package Length | 2.95 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
