Digisound Group F/DG 06P S/L LF Audio Indicators and Alerts
Audio Buzzer Magnetic 3V 12V 40mA 6V 85dBAdBA Through Hole Pin

Audio Buzzer Magnetic 3V 12V 40mA 6V 85dBAdBA Through Hole Pin
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Buzzer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2048(Typ) |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 3V |
Typical Operating Supply Voltage | 6V |
Maximum Operating Supply Voltage | 12V |
Maximum Supply Current (mA) | 40 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Diameter (mm) | 16 |
Product Height (mm) | 14 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Audio Buzzer Magnetic 3V 12V 40mA 6V 85dBAdBA Through Hole Pin
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Buzzer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2048(Typ) |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 3V |
Typical Operating Supply Voltage | 6V |
Maximum Operating Supply Voltage | 12V |
Maximum Supply Current (mA) | 40 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Diameter (mm) | 16 |
Product Height (mm) | 14 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers