EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8531.80.90.41 |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Technology | Magnetic |
Maximum Resonant Frequency (Hz) | 2048(Typ) |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 6VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 18VDC |
Maximum Supply Current (mA) | 40 |
Mounting | Through Hole |
Termination Method | Pin |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 100 |
Product Diameter (mm) | 16 |
Product Height (mm) | 14 |