onsemiFDLL4448Rectifiers

Diode Small Signal Switching 100V 0.3A 2-Pin SOD-80 T/R

Import TariffMay apply to this part

Total In Stock: 102,830 parts

Regional Inventory: 52,830

    Total$0.11Price for 1

    52,830 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.1087
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 330 parts
      • Price: $0.1087
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2335+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 52,500 parts
      • Price: $0.0160
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 50,000 parts
      • Price: $0.0196