onsemiFDMF5820DCGate and Power Drivers
Driver 7A 1-OUT High Side/Low Side 31-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 31 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 31 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
