Description:
FDMQ8205A is configured with low rDSdual P-ch MOSFETs and N-ch MOSFETs so that it can reduce the power loss caused by the voltage drop, compared to the conventional diode bridge. FDMQ8205A GreenBridgeTM2 is compatible with IEEE802.3 at PoE standard by not compromising detection and classification.
Features:
· Low Power Loss GreenBridgeTM Replaces Diode Bridge
· Self Driving Circuitry for MOSFETs
· Low rDS 100V Rated MOSFETs
· Maximizing Available Power and Voltage
· Eliminating Thermal Design Problems
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.5 |
Package Length | 5 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |