Pulse Electronics FE2X03-4-3NL Common Mode Chokes - CMCs

Common Mode Chokes Dual 3300uH 2.5A 0.09Ohm DCR Thru-Hole

Product Technical Specifications

Before measuring the current flow in a high voltage and high current circuit you should use this FE2X03-4-3NL current transformer from Pulse to step down high alternating current in the circuit. This current transformer has an operating temperature range of 0 °C to 60 °C. It has 4 terminals. The maximum DCR on the primary side is 0.07(Typ) Ohm. It also has a current compensated noise suppression chokes transformer. This product is 22.9 mm long, 15.4 mm tall and 22.9 mm deep.

Symbols and Footprints

No Stock Available

Quantity Increments of 20 Minimum 860
  • Manufacturer Lead Time:
    15 weeks
    • Price: $3.164
    1. 860+ $3.164
    2. 1000+ $3.150
    3. 2000+ $3.136
    4. 2500+ $3.122
    5. 3000+ $3.107
    6. 4000+ $3.093
    7. 5000+ $3.078
    8. 10000+ $3.063
    9. 20000+ $3.048
    10. 50000+ $3.033
FE2X03-4-3NL

FE2X03-4-3NL Pulse Electronics

Pulse ElectronicsFE2X03-4-3NLCommon Mode Chokes - CMCs

Common Mode Chokes Dual 3300uH 2.5A 0.09Ohm DCR Thru-Hole

Before measuring the current flow in a high voltage and high current circuit you should use this FE2X03-4-3NL current transformer from Pulse to step down high alternating current in the circuit. This current transformer has an operating temperature range of 0 °C to 60 °C. It has 4 terminals. The maximum DCR on the primary side is 0.07(Typ) Ohm. It also has a current compensated noise suppression chokes transformer. This product is 22.9 mm long, 15.4 mm tall and 22.9 mm deep.

No Stock Available

Quantity Increments of 20 Minimum 860
  • Manufacturer Lead Time:
    15 weeks
    • Price: $3.164
    1. 860+$3.164
    2. 1000+$3.150
    3. 2000+$3.136
    4. 2500+$3.122
    5. 3000+$3.107
    6. 4000+$3.093
    7. 5000+$3.078
    8. 10000+$3.063
    9. 20000+$3.048
    10. 50000+$3.033