Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Momentary Contact | |
Square Button | |
SPST | |
N.O. | |
0.05@24VDC | |
250VDC | |
Red | |
2 | |
8 | |
Through Hole | |
PC Pins | |
4 | |
5.08 | |
Straight | |
-20 | |
80 | |
7.8 | |
7.8 | |
5 | |
7.8 | |
5 |
This classic FES311121 push button switch from Fujitsu will do exactly what you need it to do by turning your circuit on and off.