Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Mounting | Panel |
Package Height | 24 |
Package Width | 27 |
Package Length | 74 |
This FF2-10-AC-03 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. It has a SPST configuration. This device has a maximum current rating of 2 A @ 230VAC. The FF2-10-AC-03 safety interlock has a cable termination style. The maximum AC voltage rating is 230 VAC.