Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Magnetic | |
Module | |
NO/NC | |
35 | |
15 to 50 | |
30(Typ) | |
30 | |
-10 | |
55 | |
Barrel | |
Pre-Wire | |
Mounting | Panel |
Package Height | 36 |
Package Width | 42 |
Package Length | 74 |
This FF3-21-DC-03 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. It has a 3PST configuration. This device has a maximum current rating of 1 A @ 30VDC. The FF3-21-DC-03 safety interlock has a cable termination style. The maximum DC voltage rating is 30 VDC.