HoneywellFF6-11-DC-03-SSProximity Sensors
Proximity Sensor Magnetic NO/NC 2.8cm 24VDC 230VAC 4-Pin
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Magnetic | |
Module | |
NO/NC | |
28 | |
15 to 50 | |
24(Typ) | |
24 | |
-25 | |
55 | |
Stainless Steel | |
Rectangular | |
Pre-Wire | |
Mounting | Screw |
Package Height | 19 |
Package Width | 19 |
Package Length | 81.5 |
PCB changed | 4 |
4 |
This FF6-11-DC-03-SS safety interlock switch from Honeywell allows you to add safety measures to your device. This device has a maximum current rating of 2 A @ 230VAC. It has a DPST configuration. The FF6-11-DC-03-SS safety interlock has a wire lead termination style. The maximum AC voltage rating is 230 VAC.