HoneywellFF6-20-DC-QD05Proximity Sensors

Proximity Sensor Magnetic NC 2.8cm 24VDC 4-Pin

This FF6-20-DC-QD05 safety interlock switch from Honeywell allows you to add safety measures to your device. It has a 3PST configuration. This device has a maximum current rating of 2 A @ 230VAC. The FF6-20-DC-QD05 safety interlock has a quick connect termination style. The maximum AC voltage rating is 230 VAC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    16 weeks
    • Price: