SamtecFFMD-25-T-18.00-01-N-RW
Cable Assembly 0.457m 30AWG 1.27mm 50 to 50 POS IDC Connector to IDC Connector F-M TIGER EYE™ Clamshell
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
50 to 50 | |
M-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
30 | |
1.27 | |
0.457 | |
215VAC|304VDC | |
-40 | |
105 | |
Polybutylene Terephthalate | |
Bulk | |
35.94 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Phosphor Bronze/Beryllium Copper | |
Tin Over Nickel | |
Polyvinyl Chloride | |
2.5/Contact |