HoneywellFFS-11-QD05Proximity Sensors

Proximity Sensor Magnetic NO/NC Relay 1cm 24VDC 230VAC

This FFS-11-QD05 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. It has a DPST configuration. This device has a maximum current rating of 2 A @ 230VAC 30VDC. The FFS-11-QD05 safety interlock has a connector termination style. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 30 VDC.

Total In Stock: 15 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    0750+
    Manufacturer Lead Time:
    16 weeks
    Country Of origin:
    United States of America
    • Price: