SamtecFFSD-05-S-05.00-01-N

Cable Assembly 0.12m 30AWG 0.64mm 10 POS IDC Connector F TIGER EYE™ Bulk

Essential to computer system connections is this FFSD-05-S-05.00-01-N flat ribbon cable assembly by Samtec, often used in connecting internal peripherals. Its cable is 0.127 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.

1 part: Ships in 2 days

    Total$7.41Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 1 part
      • Price: $7.4143