SamtecFFSD-08-D-10.00-01-N

Cable Assembly 0.25m 30AWG 0.64mm 16 to 16 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

Essential to computer system connections is this FFSD-08-D-10.00-01-N flat ribbon cable assembly by Samtec, often used in connecting internal peripherals. This device has a maximum current rating of 0.5 A. Its cable is 0.254 m long. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    6 weeks
    • Price: