SamtecFFSD-10-D-04.00-01-N
Cable Assembly 0.1m 30AWG 0.64mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
This FFSD-10-D-04.00-01-N flat ribbon cable assembly from Samtec is often used in connecting internal peripherals in electrical systems. This device has a maximum current rating of 0.5 A. Its cable is 0.101 m long. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
