Top Searched

SamtecFFSD-10-D-05.00-01-N

Cable Assembly 0.12m 30AWG 0.64mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

If you have many conducting wires running parallel to each other then use this FFSD-10-D-05.00-01-N flat ribbon cable assembly from Samtec to group them into one plane. Its cable is 0.127 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.

1 part: Ships in 16 days

    Total$2.93Price for 1

    • Ships in 16 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 1 part
      • Price: $2.933