Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.29 mm |
Package Width | 6.1 mm |
Package Length | 6.54 mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |