KEMET CorporationFG0H474ZFCapacitor Electric Double Layer- Supercaps
Cap Supercap 0.47F 5.5V -20% to 80% (14.5 X 18mm) Radial Aluminum Cylindrical Can 5.08mm 120 Ohm 70°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.47F | |
-20% to 80% | |
5.5VDC | |
120 | |
Standard | |
Polar | |
-25 | |
70 | |
Aluminum Cylindrical Can | |
Radial | |
2 | |
Bulk | |
N/R | |
14.5 X 18 | |
14.5 | |
N/R | |
N/R | |
18(Max) | |
5.1 | |
1.2 | |
N/A | |
Through Hole | |
5.08 |
Store more energy using Kemet's FG0H474ZF ultracapacitor, which can also tolerate more frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 5.08 mm. This product comes packaged in bulk, so the parts will be stored loosely. The FG0H474ZF super capacitor has a radial termination style. This product is 18(Max) mm tall with a diameter of 14.5 mm. Its capacitance value is 0.47F.