50% Off
TDKFG18X7R1H153KNT06Capacitor Ceramic Multilayer
Cap Ceramic 0.015uF 50V X7R 10% Radial 2.5mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.015uF 50V X7R 10% Radial 2.5mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |