KEMET CorporationFGR0H105ZFCapacitor Electric Double Layer- Supercaps

Cap Supercap 1F 5.5V -20% to 80% ( 16.5 X 19mm ) Radial Aluminum Cylindrical Can 5.08mm 65 Ohm 85°C Box

Do you require a high-capacity energy storage medium? The FGR0H105ZF ultracapacitor, developed by Kemet, is the tool for you. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5.08 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The FGR0H105ZF super capacitor has a radial termination style. This product is 19(Max) mm tall with a diameter of 16.5 mm. Its capacitance value is 1F.

240 parts: Ships in 4 days

    Total$48.21Price for 10

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Thailand
      • In Stock: 240 parts
      • Price: $4.821