Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 1000 |
1000 | |
1 | |
30 | |
1.7 | |
5 | |
75 | |
-55 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.08(Max) |
Package Width | 2(Max) |
Package Length | 3.1(Max) |
PCB changed | 2 |
Supplier Package | SOD-123FL |
2 |