TDKFHV-9ANCapacitor Ceramic Single Layer
Cap Ceramic 0.0026uF 40000V Y5S 10%( 60 X 30mm) Chassis Mount Screw 85°C Box
Compliant with Exemption | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.0026uF | |
10% | |
40000VDC | |
Y5S | |
Screw Terminal | |
60 X 30 | |
-30 | |
85 | |
Box | |
60 | |
30 | |
Chassis Mount |
By adding one of TDK's FHV-9AN single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of Electronic. This product is Plug-In mm long. Its capacitance value is 1.