EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 3926.90.99.88 |
Automotive | No |
PPAP | No |
Type | Tubing |
Style | Straight |
Body Material | Polyolefin |
Color | Black |
Dielectric Strength (V/mm) | 19.68K |
Inside Diameter Before Shrinking (mm) | 6.35 |
Inside Diameter After Shrinking (mm) | 2.2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 135 |
Packaging | Spool |
Product Thickness (mm) | 0.58 |
Shrink Ratio | 3:1 |