IntelFJ8066201924931S R2F0Microprocessors - MPUs
MPU Core™ i5-6300U Processor RISC 64bit 14nm 2.4GHz 1356-Pin FCBGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Core™ i5-6300U Processor | |
RISC | |
Core i5 | |
i5 | |
2 | |
64 | |
2400 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
100 | |
Tray | |
Mounting | Surface Mount |
Package Width | 24 mm |
Package Length | 42 mm |
PCB changed | 1356 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1356 | |
Lead Shape | Ball |