PHOENIX CONTACTFK-MC 0.5/ 2-ST-2.5Connector Terminal Blocks

Conn PC Terminal Block F 2 POS 2.5mm Push-In Spring ST Cable Mount 4A Cardboard

Get the best connections between your circuits with this spring cage FK-MC 0.5/ 2-ST-2.5 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.5 mm. It has a female type gender. It has a maximum voltage rating of 80 V. FK-MC 0.5/ 2-ST-2.5 is housed in polyamide. This device has a maximum current rating of 4 A. This product is 5.6 mm long, 11.75 mm tall and 19.2 mm deep.

780 parts: Ships in 2 days

    Total$1.72Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2423+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Germany
      • In Stock: 780 parts
      • Price: $1.7192