50% Off

TDKFK11X7R1E106KCapacitor Ceramic Multilayer

Cap Ceramic 10uF 25V X7R 10% Radial 2.5mm 125°C Tape and Box

Since this FK11X7R1E106K multilayer ceramic capacitor from TDK has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its inside bend wire form. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 5.5(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 10uF. The FK11X7R1E106K MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

438 parts: Ships tomorrow

    Total$0.04Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 438 parts
      • Price: $0.0407