Reduced Price

TDKFK11X7R2A474KCapacitor Ceramic Multilayer

Cap Ceramic 0.47uF 100V X7R 10% Radial 2.5mm 125°C Tape and Box

This FK11X7R2A474K multilayer ceramic capacitor from TDK has so many uses that it even has a standard classification system for all its uses! Users like its inside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. The FK11X7R2A474K MLCC capacitor has a radial termination style. Its capacitance value is 0.47uF. This product is 5.5(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

249 parts: Ships today

    Total$0.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1841+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 249 parts
      • Price: $0.0705