TDKFK26C0G2A822JCapacitor Ceramic Multilayer

Cap Ceramic 0.0082uF 100V C0G 5% Radial 5mm 125°C Tape and Box

This FK26C0G2A822J multilayer ceramic capacitor from TDK uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 5.5(Max) mm long, 6(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 5%. The FK26C0G2A822J MLCC capacitor has a radial termination style. Its capacitance value is 0.0082uF.

Import TariffMay apply to this part if shipping to the United States

1,676 parts: Ships today

    Total$0.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,676 parts
      • Price: $0.0736