50% Off

TDKFK26C0G2J182JCapacitor Ceramic Multilayer

Cap Ceramic 0.0018uF 630V C0G 5% Radial 5mm 125°C Tape and Box

This FK26C0G2J182J multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 630 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0018uF. This product is 5.5(Max) mm long, 6(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 5%. The FK26C0G2J182J MLCC capacitor has a radial termination style.

Import TariffMay apply to this part if shipping to the United States

971 parts: Ships today

    Total$0.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1647+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 971 parts
      • Price: $0.0720